300Mohm Through Hole Resistors:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ 6,820 € 10+ 5,460 € 50+ 4,460 € 100+ 3,550 € 200+ 3,300 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 300Mohm | HB Series | 2W | 0 | Radial Leaded | 7.5kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 26.5mm | - | -55°C | 125°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 8,540 € 10+ 5,170 € 50+ 3,780 € 100+ 3,510 € 200+ 3,250 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 300Mohm | HB Series | 2W | ± 1% | Radial Leaded | 7.5kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 26.5mm | - | -55°C | 125°C | ||||
Each | 1+ 7,430 € 5+ 7,280 € | Min.: 1 / kartot.: 1 | 300Mohm | Slim-Mox Series | 1.5W | 0 | Radial Leaded | 10kV | Thick Film | ± 50ppm/°C | High Voltage | - | 27.43mm | 2.54mm | -55°C | 110°C | |||||
Each | 1+ 6,610 € 5+ 4,990 € 10+ 3,370 € 20+ 3,250 € 40+ 3,160 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 300Mohm | Slim-Mox Series | 1W | 0 | Radial Leaded | 5kV | Thick Film | ± 100ppm/°C | High Voltage | - | 14.73mm | 2.54mm | -55°C | 110°C | |||||
Each | 100+ 4,970 € | Min.: 100 / kartot.: 100 | 300Mohm | Slim-Mox Series | 2.5W | 0 | Radial Leaded | 20kV | Thick Film | ± 50ppm/°C | High Voltage | - | 52.83mm | 2.54mm | -55°C | 110°C |