5 Galite rezervuoti pageidaujamą kiekį dabar
Kiekis | |
---|---|
1+ | 376,650 € |
10+ | 356,680 € |
25+ | 349,010 € |
Informacija apie produktą
Produktų apžvalga
The TEX 120-124 is a Power Supply has been designed particularly for applications in extreme environments. The rugged die-cast aluminium housing is water, ice, oil and dust-resistant in compliance with IP67 and NEMA 4X standard. The metal case works as an efficient heatsink allowing full power operation at up to +60°C ambient temperature (no fan required). With a shock and vibration-proof construction the power supplies can be mounted directly on a machine. The TEX series power supply is suitable for industrial automation applications with critical environment conditions.
- Rugged power supply for harsh outdoor environments
- Dust, water (includes salt water), ice and oil-resistant enclosure
- Connection via waterproof I/O plug-connectors
- Adjustable output voltage
- DC-OK indicator
- Low ripple and noise
Pritaikymas
Power Management, Industrial
Techniniai duomenys
ITE
120W
5A
-
-
-
264V
Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
85V
85V AC to 264V AC
TEX 120 Series
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas