THL 6WISM Series Isolated Surface Mount DC / DC Converters:
Rasta produktų: 16Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,270 € 10+ 30,860 € 25+ 30,240 € 50+ 29,630 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 34,100 € 10+ 30,340 € 25+ 29,690 € 50+ 29,210 € 100+ 28,730 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 34,100 € 10+ 30,340 € 25+ 29,690 € 50+ 29,210 € 100+ 28,730 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 32,440 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 35,270 € 10+ 30,860 € 25+ 30,240 € 50+ 29,630 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 32,440 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 33,500 € 10+ 29,310 € 25+ 28,720 € 50+ 28,140 € 100+ 27,550 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 10+ 28,980 € | Min.: 10 / kartot.: 10 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 37,710 € 10+ 33,430 € 25+ 32,710 € 50+ 32,180 € 100+ 31,660 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 38,810 € 10+ 33,960 € 25+ 33,280 € 50+ 32,600 € 100+ 31,920 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 32,440 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 32,440 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 35,270 € 10+ 30,860 € 25+ 30,240 € 50+ 29,630 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 33,500 € 10+ 29,310 € 25+ 28,720 € 50+ 28,140 € 100+ 27,550 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 35,270 € 10+ 30,860 € 25+ 30,240 € 50+ 29,630 € 100+ 29,010 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ 32,440 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Min.: 1 / kartot.: 1 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series |