Kiekis | |
---|---|
10+ | 28,980 € |
Informacija apie produktą
Produktų apžvalga
The THL 6-2415WISM from Tracopower is a THL 6WISM series, 6W DC to DC converter. THL 6WISM series is a family of compact 6W DC/DC converter with 4:1 input voltage range. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes this converter easy to design in. It comes with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Input voltage range is 9VDC to 36VDC (nominal 24VDC)
- Output voltage is 24VDC
- Output current is 250mA
- Typical efficiency is 83%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 300mA
- Switching frequency is 330KHz
- IEC 60950-1, UL 60950-1 safety standard
Pritaikymas
Industrial
Pastabos
NRND - Not Recommended for New Designs
Techniniai duomenys
ITE
4:1
1 Output
250mA
-
1.5kV
Fixed
Surface Mount Device
22mm
36V
No SVHC (16-Jul-2019)
-
6W
24V
-
Regulated
24V
20.3mm
10.5mm
9V
THL 6WISM Series
Techniniai duomenys (2)
Alternatyvos THL 6-2415WISM
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas