Reikia daugiau?
Kiekis | |
---|---|
1+ | 122,210 € |
Informacija apie produktą
Produktų apžvalga
TSPC-DCM 600W industrial decoupling module contains two diodes for redundant operation of two power supplies. In case a power supply fails and becomes short circuit at the output it will be isolated from the second power supply which still supplies the load. In normal operation the output current is shared between the power supplies as far as they are adjusted to the same output voltage level. There is no active current sharing and connected power supplies are «hot swapable» by qualified personnel. For supervision the DC-OK signals of the power supplies are to be used, the TSPCDCM module itself provides no signal output. Complies with IEC/EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1-07, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 60204-1, EN 50178, EN 61558-2-7, IEC/EN 60079-15 safety standards.
- Maximum operating temperature range from -25°C to +70°C
- IP 20 (IEC/EN 60529) degree of protection
- Input voltage range from 5 to 28VDC (24VDC nom)
- Input current of 20mA minimum, 25A maximum
- Maximum reverse voltage of 35VDC
Techniniai duomenys
Tracopower TSPC Series Industrial Power Supplies
TSPC-DCM Series
Industrial Decoupling Module
No SVHC (16-Jul-2019)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas