Kiekis | |
---|---|
1+ | 17,450 € |
Informacija apie produktą
Produktų apžvalga
BitScope Blade Quattro is a desktop, rack or wall mountable power and mounting solution for up to 4 Raspberry Pi computers. It solves the power problem when using the Raspberry Pi in industrial or other critical applications by providing constant, regulated power for up to 4 Raspberry Pi units and 16 USB devices (connected via the Raspberry Pi's) from a single on-board 5V switch mode power supply. It can be used with simple plug packs, batteries, low cost uninterruptible power supplies (UPS) and even passive power over ethernet (PoE) solutions. Full access to each Raspberry Pi's I/O including I2C, SPI, UART, PWM and GPIO is provided via the Blade HUB CAP expansion socket underneath each Raspberry Pi. Connect personality cards (e.g. a real-time clock, operation status displays, or almost any other physical I/O that conform to these standards). Ideal for creating computer clusters, private cloud servers or server farms and experimenting with containerization.
- Designed for 4 x Raspberry Pi
- Power and connect up to 16 x BitScopes or other USB devices
- Individual power and reset inputs for each Raspberry Pi
- Accepts unregulated 9V to 48V DC power
- Powerful on-board 5V switch mode supply provides 3A (countinuos) current
- Power via 2.5mm socket or industrial power tabs
- Compatible with most 12V & 24V UPS
- Can be used with low cost passive PoE
- Compatible with batteries and most DC solar power systems
- Can power external USB, HDD & SSD
- Full access to RaspberryPi's I2C, SPI, UART & most GPIO
- Provides 5V auxilliary power for each Raspberry Pi (e.g for Raspberry Pi Display)
- Slot for camera connector for each Raspberry Pi
- HDMI and audio accessible from Raspberry Pi in BAY one
- Blade HUB I/O expansion sockets for each Raspberry Pi
- Compatible with BitScope CAP industrial I/O
- Rack mount to build compute cluster solutions
- 4 x 3mm tabs and wall mounting stand-off
- Low cost, light weight and very low heat
Techniniai duomenys
-
Raspberry Pi 3, 2, B+, A+ & Pi Zero
HATs - Embedded Power
-
No SVHC (17-Dec-2014)
-
-
-
Quattro Pi Board
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas