Informacija apie produktą
Produktų apžvalga
ISC‑1781 is a 1.3MP, monochrome/colour smart camera. It is a high-performance smart camera for machine vision and is powered by a 1.58GHz dual-core Intel Celeron processor. The combination of the on-board processor with a CMOS image sensor provides an easily distributed all‑in‑one system. In addition to high-performance image acquisition and processing, you can use built-in digital I/O and industrial communication options for dynamic, real-time communication and integration with industrial automation devices including programmable logic controllers (PLCs), human machine interfaces (HMIs), robotics, sensors, and industrial machinery. User can configure NI smart cameras with the included vision builder for automated inspection (AI) software or program the camera with the LabVIEW Real‑Time module and the vision development module.
- Dedicated interface for varioptic caspian autofocus lens
- Waterproof and dustproof design with IP67 rating, M12 connectors and lens cover
- High-performance processor and sensor technology, All-in-One vision system
- Ready for harsh environments, leverage the NI platform
- 1280 x 1020 resolution, 1/2inch PYTHON 1300 sensor (CMOS), OS: NI Linux real-time
- 4.8µm x 4.8µm pixel size, 0 to 19.4dB gain range
- 2GB DDR3L SDRAM memory, 32GB eMMC storage, VGA and USB 2.0 HMI
- 4 DI (windows) or 3 DI with 1 dedicated safe mode (NI Linux RT), 3 DO, 0–10V AO I/O
- 450mA at 24VDC or 10.8W (typical) power consumption
- Operating temperature range from 0°C to 50°C
Techniniai duomenys
1/2 "
24VDC
C Mount
No SVHC (10-Jun-2022)
1280 x 1020 Pixels
-
ISC-1781
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Canada
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas