X2-Class Single MOSFETs:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ 6,250 € 10+ 3,510 € 100+ 3,400 € 500+ 2,690 € 1000+ 2,640 € | Min.: 1 / kartot.: 1 | N Channel | 650V | 34A | 0.096ohm | TO-220 | Through Hole | 10V | 5V | 540W | 3Pins | 150°C | X2-Class | ||||
IXYS SEMICONDUCTOR | Each | 1+ 4,180 € 10+ 2,450 € 100+ 2,300 € 500+ 2,250 € 1000+ 2,190 € | Min.: 1 / kartot.: 1 | N Channel | 650V | 24A | 0.145ohm | TO-220 | Through Hole | 10V | 5V | 37W | 3Pins | 150°C | X2-Class |