Informacija apie produktą
Produktų apžvalga
The LOG114AIRGVT is a precision high-speed Logarithmic Amplifier designed for measuring low-level and wide dynamic range currents in communications and lasers. The device computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode or active current source. The output signal at VLOGOUT has a scale factor of 0.375V out per decade of input current, which limits the output so that it fits within a 5 or 10V range.
- Tiny for high density systems
- Precision on one supply
- Fast over eight decades
- Fully-tested function
- Stabile over temperature
- Green product and no Sb/Br
Pritaikymas
Signal Processing, Test & Measurement
Techniniai duomenys
5Amplifiers
375mV / Decade
VQFN
± 2.4V to ± 5.5V
Surface Mount
70°C
MSL 2 - 1 year
VQFN
8 Decades
1.5µs
16Pins
4mV
0°C
-
No SVHC (17-Dec-2015)
5 Amplifier
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas