Reikia daugiau?
Kiekis | |
---|---|
1+ | 2,790 € |
25+ | 2,320 € |
100+ | 2,220 € |
250+ | 2,110 € |
Informacija apie produktą
Produktų apžvalga
The MCP4921-E/P is a single channel, 12bit voltage output digital to analogue converter with SPI interface in 8 pin DIP package. User can configure the full scale range of device to be VREF or 2*VREF by setting gain selection option bit (gain of 1 of 2). Device can be configured to shutdown with the use of register bit. In shutdown mode, most of internal circuits are turned off for power savings and output amplifier is configured to present a known high resistance output load (typically 500Kohm). The MCP4921 also incorporate power on reset (POR) circuit to ensure reliable power-up. It utilizes resistive string architecture with its inherent advantages of low differential non linearity (DNL) error and fast settling time.
- Rail to rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of DAC output
- Fast settling time of 4.5μs
- Selectable unity or 2 x gain output
- External voltage reference input
- Single supply operation from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- External multiplier mode
Pritaikymas
Signal Processing, Consumer Electronics, Industrial, Motor Drive & Control, Automotive
Techniniai duomenys
12bit
3 Wire, Serial
DIP
Serial
125°C
AEC-Q100
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
MCP4901/4911/4921
-
Techniniai duomenys (3)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas