Reikia daugiau?
Kiekis | |
---|---|
1+ | 2,320 € |
25+ | 1,930 € |
100+ | 1,760 € |
250+ | 1,720 € |
Informacija apie produktą
Produktų apžvalga
Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
- Interrupt output pin with selectable enables
- Low power CMOS Technology
Pritaikymas
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Techniniai duomenys
CAN Controller, SPI
2.7V
SOIC
1Channels
2Receivers
85°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
18Pins
3Drivers
-40°C
Stand-alone CAN controller
MSL 1 - Unlimited
Techniniai duomenys (3)
Alternatyvos MCP2515-I/SO
Rasta produktų: 2
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas