Reikia daugiau?
Kiekis | |
---|---|
1+ | 1,020 € |
25+ | 0,850 € |
100+ | 0,815 € |
490+ | 0,799 € |
Informacija apie produktą
Produktų apžvalga
The LAN8720A-CP is a high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Transceiver IC. It is industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. It connect via an RMII interface. These devices support HP Auto-MDIX, employ Microchip's proprietary flexPWR technology. Microchip's complimentary and confidential LANCheck® online design review service is available for customers who have selected our products for their application design-in.
- Integrated 1.2V Linear Regulator
- Incorporates flexPWR® Technology
- Industry Leading Power Consumption
- Up to 40% Reduction from Existing Microchip Solutions
- 3.6 to 1.6V Flexible I/O Voltage
- Extremely Low Energy Detect Standby Mode
- 25MHz Crystal for MII/RMII
Pritaikymas
Consumer Electronics, Communications & Networking, Test & Measurement, Imaging, Video & Vision, Wireless
Techniniai duomenys
Ethernet PHY Transceiver
3V
QFN
Surface Mount
85°C
LAN8720A; LAN8720AI
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.6V
24Pins
0°C
-
MSL 3 - 168 hours
Techniniai duomenys (3)
Alternatyvos LAN8720A-CP
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas