Judesio jutiklius galima naudoti labai įvairiems fizikiniams judesiams matuoti įvairiuose prietaisuose, nuo saugos sistemose naudojamų PIR detektorių iki įmantrių akselerometrų.
Motion Sensors & Position Sensors:
Rasta produktų: 3 997Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pakuotės
Kategorijos
Motion Sensors & Position Sensors
(3 997)
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,350 € 5+ 39,620 € 10+ 37,080 € 25+ 33,970 € 50+ 31,780 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 68,510 € 3+ 61,690 € 5+ 55,230 € 10+ 49,520 € 20+ 45,160 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | AMS22S Series | - | 50000000 | - | Flatted End | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | |||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ 11,280 € 5+ 11,030 € 10+ 10,780 € 50+ 10,530 € 100+ 10,280 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | OHB900 Series | - | - | - | - | - | - | - | - | -40°C | 150°C | - | - | ||||
1653383 | Each | 1+ 54,680 € 5+ 48,320 € 10+ 43,290 € 25+ 40,200 € 50+ 37,100 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
Each | 1+ 265,890 € 5+ 238,190 € 10+ 207,880 € 25+ 200,580 € 50+ 197,120 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 14,840 € 10+ 11,220 € 25+ 10,700 € 50+ 9,580 € 100+ 9,390 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 160,960 € 5+ 142,130 € 10+ 133,750 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | 601 HE Series | - | - | - | Slotted End | - | - | - | - | -45°C | 85°C | - | - | |||||
Each | 1+ 64,820 € 5+ 56,180 € 10+ 52,670 € 25+ 48,850 € 50+ 46,180 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 35,790 € 10+ 22,420 € 20+ 19,590 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | 6120 Series | - | - | - | Slotted End | - | - | - | - | -55°C | 125°C | - | - | ||||
Each | 1+ 21,880 € 10+ 17,390 € 25+ 15,070 € 50+ 13,820 € 100+ 12,560 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | 85°C | - | - | |||||
Each | 1+ 54,060 € 5+ 46,380 € 10+ 43,400 € 25+ 40,910 € 50+ 40,900 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 500 | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 46,310 € 3+ 43,860 € 5+ 41,400 € 10+ 40,290 € 20+ 37,470 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | AMS22S Series | - | - | - | Flatted End | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ 7,540 € 10+ 5,160 € 25+ 4,780 € 50+ 4,560 € 100+ 4,090 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 32,130 € 10+ 26,900 € 25+ 25,150 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 3,960 € 10+ 2,490 € 25+ 2,290 € 50+ 2,120 € 100+ 2,020 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,530 € 10+ 2,220 € 25+ 2,050 € 50+ 1,900 € 100+ 1,810 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 47,220 € 5+ 45,900 € 10+ 44,630 € 25+ 36,500 € 50+ 32,720 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 29,750 € 5+ 28,260 € 10+ 24,460 € 25+ 22,440 € 50+ 21,990 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 3,960 € 10+ 2,490 € 25+ 2,290 € 50+ 2,120 € 100+ 2,020 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 35,180 € 5+ 30,300 € 10+ 28,360 € 50+ 24,320 € 100+ 22,730 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
COMUS / ASSEMTECH | Each | 1+ 17,070 € 10+ 10,910 € 25+ 10,070 € 50+ 8,730 € 100+ 8,560 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | MS24M | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 4,330 € 10+ 2,720 € 25+ 2,320 € 50+ 2,270 € 100+ 2,210 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 81,180 € 5+ 80,670 € 10+ 80,150 € 25+ 79,640 € 50+ 79,120 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | RTY Series | - | - | - | D Type Flatted End | - | - | - | - | -40°C | 125°C | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 275,130 € 5+ 270,220 € 10+ 265,470 € 25+ 256,480 € 50+ 252,200 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 34,560 € 5+ 29,680 € 10+ 26,000 € 50+ 23,400 € 100+ 22,260 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin |