66mm Speakers & Receivers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,790 € 10+ 6,310 € 20+ 5,640 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | 4ohm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 6,060 € 3+ 5,850 € | Min.: 1 / kartot.: 1 | - | - | Full-range | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ 24,040 € 3+ 20,740 € | Min.: 1 / kartot.: 1 | - | - | Full-range | 4ohm | - | 66mm | 8W | 220Hz | 87dB | Round with Square Frame | - | 2.598" | - | 150Hz | 20kHz | Panel Mount | 15W | 66mm | 35.5mm | 2.598" | 1.398" |