9mm Speakers & Receivers:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,620 € 5+ 2,380 € 10+ 2,140 € 20+ 1,970 € 40+ 1,850 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Square | 16mm x 9mm x 3mm | 0.35" | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | - | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
MULTICOMP PRO | Each | 1+ 2,020 € 25+ 1,910 € 50+ 1,810 € 100+ 1,720 € 250+ 1,600 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 500mW | Micro | 8ohm | 88dB | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | 9mm x 16mm x 3mm | 0.354" | 0Hz to 10kHz | 850Hz | 10kHz | - | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ 2,490 € 25+ 2,350 € 50+ 2,220 € 100+ 2,110 € 250+ 1,970 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 1W | Micro | 8ohm | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | 25mm x 9mm x 3mm | 0.354" | 0Hz to 20kHz | 900Hz | 20kHz | - | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ 3,560 € 5+ 3,250 € 10+ 2,940 € 25+ 2,720 € 50+ 2,650 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 4ohm | - | 9mm | 2W | 700Hz | 89dB | Oval with Rectangular Frame | 25mm x 9mm x 3mm | 0.35" | 700Hz to 20kHz | 700Hz | 20kHz | - | - | Panel Mount | 2.5W | 25mm | 3mm | 0.98" | 0.12" | |||||
Each | 1+ 3,310 € 5+ 3,030 € 10+ 2,740 € 25+ 2,530 € 50+ 2,420 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 8ohm | - | 9mm | 1W | 1.05kHz | 90dB | Oval | 27mm x 8.9mm x 3.8mm | 0.35" | 1.05kHz to 20kHz | 1.05kHz | 20kHz | - | - | Bare Mount | 1.2W | 22mm | 3.5mm | 0.87" | 0.14" | |||||
Each | 1+ 2,460 € 5+ 2,240 € 10+ 2,010 € 20+ 1,770 € 40+ 1,690 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 8ohm | - | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 16mm x 9mm x 2.5mm | 0.35" | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 100+ 1,790 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1.2W | 16mm | 3.8mm | 0.63" | 0.15" | |||||
Each | 100+ 1,360 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1.2W | 16mm | 3mm | 0.63" | 0.12" | |||||
Each | 1600+ 1,330 € | Min.: 1600 / kartot.: 1600 | - | - | General Purpose | 8ohm | - | 9mm | 1W | 550Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 550Hz | 5kHz | - | - | Panel Mount | 1.2W | 25mm | 3mm | 0.99" | 0.12" | |||||
Each | 100+ 1,530 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 8ohm | - | 9mm | 700mW | 950Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 3.7mm | 0.63" | 0.15" | |||||
Each | 100+ 1,440 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 8ohm | - | 9mm | 700mW | 950Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 3mm | 0.63" | 0.12" | |||||
Each | 100+ 1,610 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 8ohm | - | 9mm | 700mW | 850Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" |