73dB Speakers & Receivers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 1,770 € 25+ 1,670 € 50+ 1,580 € 100+ 1,500 € 250+ 1,400 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 150mW | Miniature | 23mm | 8ohm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ 12,430 € 10+ 10,120 € 20+ 9,920 € | Min.: 1 / kartot.: 1 | Speaker | 200mW | Miniature | 23mm | 8ohm | 73dB | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz to 16kHz | 900Hz | 16kHz | Through Hole | 500mW | 8.6mm | 0.339" |