88dB Speakers & Receivers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 2,020 € 25+ 1,910 € 50+ 1,810 € 100+ 1,720 € 250+ 1,600 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 500mW | Micro | - | 8ohm | 88dB | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 9mm x 16mm x 3mm | 0.354" | 0Hz to 10kHz | 850Hz | 10kHz | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | ||||
Each | 1+ 22,570 € 10+ 17,770 € 20+ 15,460 € | Min.: 1 / kartot.: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ 2,860 € 3+ 2,690 € 5+ 2,510 € 10+ 2,340 € 20+ 2,160 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 200mW | Miniature | 29mm | 8ohm | 88dB | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | 4kHz | Bare Mount | 200mW | - | 9.5mm | - | 0.374" |