Reikia daugiau?
Kiekis | |
---|---|
1+ | 80,350 € |
5+ | 74,750 € |
10+ | 72,950 € |
Informacija apie produktą
Produktų apžvalga
The 9SY40SC-65-124 is an Inductive Sensing Joystick with standard sensing, dual decode/combined fault and centre detect decoding and square limiter. The 9000 series has round handle, square drop in mounting bezel and standard boot. It is ideal for those applications that demand proportional control with the lowest possible profile below the panel. Developed from the proven 7000 Series, the 9000 Series employs the same, highly proven, contactless, inductive sensing and circuitry. The mechanics have been radically improved to reduce the below-panel depth to a world class 35mm sub-panel or 31mm drop-through. This joystick offers self-centring, omnidirectional functionality and utilises the exclusive 'locking cam' system to rigidly secure the highly repeatable mechanism around the precision ground steel operating shaft. High precision air wound coils are mounted directly onto the SMT circuitry, delivering enviable accuracy whilst further minimising the installed depth of the joystick.
- Rugged mechanism
- Progressive Switching
- Operates by passing a oscillating current through a drive coil
- Incorporates comprehensive internal monitoring circuitry
- Joystick with guided feel moves more readily towards the poles (N, S, E and W)
Pritaikymas
Safety, Automation & Process Control, Medical, Robotics
Techniniai duomenys
2
15V
-
18°
Round Phenolic Handle Series
-
-
-
Round
Techniniai duomenys (1)
Alternatyvos 9SY40SC65124
Rasta produktų: 1
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas