Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 6 131,000 € |
Informacija apie produktą
Produktų apžvalga
AC6802B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.
- Single-phase, 1000VA maximum power output
- AC output mode (low/high): 155Vrms/310Vrms voltage, 10A/5A maximum rms current
- DC output mode (low/high): 219V/438V voltage, 8A/4A maximum rms current, 800W power capacity
- Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
- Set-up, monitor and operate power sources remotely
- 310Vrms or 438VDC isolation to ground
- Operating temperature range from 0 to 40°C (non-condensing)
- 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
- Input terminal: M4 terminal block, output terminal: M4 terminal block
- Indoor use, overvoltage category II
Turinys
AC6802B power source, Ferrite core, Cable tie.
Pastabos
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Techniniai duomenys
AC6800B Series
310Vrms
Single Phase
To Be Advised
1kVA
5A
EU, UK
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Japan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas