Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 1 858,000 € |
Informacija apie produktą
Produktų apžvalga
The PEL-3032E from GW Instek is a PEL-3000E series 300W (2.5V to 500V/15A) programmable single-channel DC electronic load. It has an easy to read LCD panel and user-friendly interface. Features high speed and accurate measurement capability for electronic component, battery, portable charger and power products that require low to medium power consumption. It is designed for current sink operation starting from 60mA and aims at measurement applications including charger, adapter, various power supply equipment and portable charger. It has seven operating modes namely constant current, constant voltage, constant resistance, constant power, constant current + constant voltage, constant resistance + constant voltage & constant power + constant voltage. Different test conditions such as static function to sink a constant current, dynamic function to periodically switch between two sink conditions and sequence function to provide tests for more than two sink conditions.
- Fast/ normal sequence function, soft start
- Battery discharge test
- OCP, OPP test automation for DUT provide users with high resolution measurement values
- Maximum slew rate is 2.5A/s
- OCP, OPP, UVP, OVP, OTP, RVP protection
- Integrate voltage, current and power measurement functions, external voltage or resistance control
- Rear panel BNC, trigger IN/OUT
- USB/GPIB (optional), analogue external control
- 100VAC to 120VAC/ 200VAC to 240VAC, 47Hz to 63Hz power supply
- Dimension is 213.8mm (W) x 124mm (H) x 400.5mm (D), weight is approximately 7.5Kg
Pritaikymas
Test & Measurement
Pastabos
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Techniniai duomenys
PEL-3000E Series
Programmable
500V
-
300W
2.5V
15A
No SVHC (10-Jun-2022)
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas