Reikia daugiau?
Kiekis | |
---|---|
1+ | 257,110 € |
3+ | 247,220 € |
Informacija apie produktą
Produktų apžvalga
Hand-held loop calibrator with stable performance and up to 0.02% high accuracy. Measures DC voltage/current and loop current, source/simulate DC current. Designed with auto stepping and ramping, the 25% stepping function can be used for fast linearity detection.
- Measures: DC voltage, DC current, 4-20mA loop current
- Output functions: DC current, analog transmitter, 24V loop
- Provides 24V loop power to transmitter while conducting mA current measurement at the same time
- Automatic ramp for DC current output
- Manual stepping, automating stepping and ramping output
- Stores and recalls setup
- Supplied with PP3 battery
Pritaikymas
Test & Instrumentation, Professional, Electronics Service, Instrumentation, Research & Development
Pastabos
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS-accredited calibration. Visit our calibration page for more details.
Techniniai duomenys
Current, Process Loop, Voltage
96mm
± 0.02%
0°C
Multicomp Pro Calibrators
193mm
47mm
410g
50°C
No SVHC (19-Jan-2021)
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas