Kiekis | |
---|---|
1+ | 3 256,000 € |
Informacija apie produktą
Produktų apžvalga
Quickly identifying faults accurately is essential for the busy cable technician: CableScout 90 offers a balanced mix of automation and manual testing that enables technicians to do their jobs right the first time. Delivers the latest TDR technology in a small, lightweight and rugged design to provide unrivaled ease-of-use and coaxial cable testing performance. CS90 is perfectly usable on other cable types too, e.g. telephone or Ethernet twisted pairs. With the CS90, technicians will spend less time operating the TDR and more time repairing faults. Simply select the cable type to be tested and the CS90 does the rest. Pulse width, VP, gain, and vertical position are automatically selected and adjusted as you scan the cable. Finding the fault could not be faster, just move the cursor to the fault and use the one-button zoom function to pinpoint its location. The CS90 employs optimized pulsing and sampling, coupled with advanced filtering and signal-processing techniques. You always have the cleanest possible waveform for the easiest event identification. The FastFind automatic fault locator function can quickly adjust the overview trace to the last fault on the cable speeding documentation of faults in real-time.
- Large, colour, high resolution, backlit display
- Splash, dust, and shock-resistant packaging
- Zero dead zone
- 1, 5 and 25ns pulse widths standard
- FastFind whole cable overview
- Protected 75Ω, F connector
- Intermittent fault location
- Context-sensitive help available for all functions
- Small, portable, and lightweight package
- Internal cable types for fast, accurate testing
- Rechargeable lithium-ion battery for 8+ hours use
- Overview window shows entire cable and FastFind speeds navigation to largest event
- Narrow pulse width enables near-end fault ID
- Locate damage in drops and bad passive devices
- Super-sensitive to find impedance mismatches (e.g. corrosion, water or cable type changes)
- 1ns pulse width for precision fault location at higher frequency
- Determine length of cable
- Automatic end-of-cable detection speeds up testing
- High-bandwidth low noise amplifiers make subtle faults more visible
- Save virtually unlimited traces to SD Card for later analysis using Tempo Report Writer software
Turinys
CableScout CS90, DC charger, AC PSU, 2m coaxial patch lead, F type barrel connectors, shoulder strap, weather-resistant shoulder bag, SD Card, SV-03 adaptor, BNC adaptor, and crocodile clip cord
Techniniai duomenys
Coaxial Cable
55mm
262mm
No SVHC (21-Jan-2025)
-
162mm
CS90 Series
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas