Kiekis | |
---|---|
1+ | 370,000 € |
Informacija apie produktą
Produktų apžvalga
ORF P range are accurate and universal, maintenance-free digital manual refractometers and other key features are the easy handling and sturdiness. The handy and robust design allows the easy, efficient and sustainable use in everyday and large, easy-to-read TFT colour display with integrated temperature display supports the user to reliably determine the measurement. It can be used as single or multiple measuring scales means that you can use the product in many application areas. The optimised device software can give the measurements in various measurement scales. Particularly suitable for measuring specific urine weight, the serum content and the refraction index. Application includes hospitals, doctor's surgeries, medical training institutions, care homes and nursing homes, sports medicine. Measuring capacity ranges from 1.3330nD - 1.3990nD (refractive index), 1000sgU - 1.050sgU (urine), 0g/dl - 12g/d (serum protein).
- Area of application is urine
- Powered by 2×1.5VAAA
- Minimum sample volume for measurement is 2 drops
- Dimensions is 145 x 67 x 40mm
- Factory calibration certificate 961-290
- Service life of the batteries is approximately 3750 measurements
- Calibrated at factory, guarantees that can be used immediately for accurately measuring your sample
- Automatic temperature compensation-precise measurements at different environmental temperatures
- Net weight approx. is 558.21g
Turinys
Digital refractometer, Calibration solution, Pipette, Storage case, 2 x AAA batteries, Leather case, Screwdriver, Cleaning cloth.
Techniniai duomenys
Hand Held
Optics ORF-P Series
Urine
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas