Kiekis | |
---|---|
1+ | 405,030 € |
Informacija apie produktą
Produktų apžvalga
ORF S range are accurate and universal, maintenance-free digital manual refractometer. Other key features are the easy handling and sturdiness. The handy and robust design allows the easy, efficient and sustainable use in everyday and large, easy-to-read TFT colour display with integrated temperature display supports the user to reliably determine the measurement. It can be used as single or multiple measuring scales means that you can use the product in many application areas. The optimised device software can give the measurements in various measurement scales. Particularly suitable for the measurement and concentration control of the mass fraction of natrium chloride in water as well as of the content of NaCl in water. This is often used in the preparation and the cooking of sauces, bases for pastries, the production of brines and the preparation of seafood and marinades for meat. Application includes food processing industry, restaurants and industrial kitchens.
- Area of application is salt
- Measuring capacity is 1.3330- 1 4100nD (refractive index), 0- 45% (brix), 0- 28% (salt (NaCl))
- Power supply is 2×1.5VAAA
- Minimum sample volume for measurement is 2 drops
- Dimensions is 145 x 67 x 40mm
- Factory calibration certificate 961-290
- Measuring temperature is 5 to 40°C
- Calibrated at factory, guarantees that can be used immediately for accurately measuring your sample
- Automatic temperature compensation-precise measurements at different environmental temperatures
- Net weight approx. is 558.21g
Turinys
Digital refractometer, Calibration solution, Pipette, Storage case, 2 x AAA batteries, Leather case, Screwdriver, Cleaning cloth.
Techniniai duomenys
Hand Held
Optics ORF-S Series
Salt
No SVHC (25-Jun-2025)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas