Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 5 613,000 € |
Informacija apie produktą
Produktų apžvalga
The PXI-6733 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications, such as stimulus-response tests (including acoustic distortion testing) and simulation (such as three-phase power simulation). In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6733 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
Techniniai duomenys
Analog Output Module
16bit
8Channels
-
NI PXI Controllers
Lead (21-Jan-2025)
1MSPS
-
-
0°C to +50°C
PXI-6733
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Hungary
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas