Informacija apie produktą
Produktų apžvalga
The PXI-6233 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sinking digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6233 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6233 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.
Techniniai duomenys
Multifunction I/O Module
16bit
2Channels
± 200mV to ± 10V
NI PXI Controllers
To Be Advised
250kSPS
16Channels
24I/O's
0°C to +55°C
PXI-6233
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 4
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Hungary
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas