Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 2 623,000 € |
| 3+ | 2 531,000 € |
Informacija apie produktą
Produktų apžvalga
The MP700507 from Multicomp Pro is a handheld spectrum analyser, with a frequency range of 9kHz up to 3.6GHz. With an 8” IPS LCD screen, providing a wider viewing angle and a built-in light sensor to adjust the screen backlight, the unit provides a superior, bright and clear trace for both indoor and outdoor use. The MP700507 offers multiple features such as small signal measurement capability, accurate low-noise measurements, pass/fail function, EMI pre-compliance test function, multiple extended function modes (modulation signal quality analysis, audio demodulation, channel measurement & frequency counter), waterfall plot graphic and GPS positioning functions. Includes a built-in Lithium-Ion battery that provides up to 4-6 hours of operating time.
- -160dBm displayed average noise level
- Phase noise of <lt/>-80dBc/Hz at 1GHz with 10KHz offset
- Total amplitude accuracy <lt/>1.5dB
- 10Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test function
- 100KHz to 3.6GHz tracking generator
- 35MHz to 3.6GHz source generator
- 8” (1024x768) IPS LCD screen with auto-dimming function
- Frequency counter resolutions of 1Hz, 10Hz, 100Hz and 1KHz
- 50 ohm N-type female RF input and tracking generator output, BNC female trigger input
- USB host, USB device, LAN, headphones, GPS & BDS interfaces
- Working temperature range from 0 to 40°C
- Storage temperature range from 20°C to +60°C
- 7.4V 9100mAh battery
- Weight (without packaging) of 2.5Kg approximately
- Dimensions (W x H x D) is 265mm x 190mm x 58mm
Turinys
Handheld spectrum analyser, Metal case, Quick guide, CD-ROM, UK & EU power cords, Adaptor, USB cable.
Pastabos
Standard certified calibration service available for this product. Visit our calibration page for more details.
Techniniai duomenys
Handheld
9kHz to 3.6GHz
265mm
2.5kg
-
Multicomp Pro Spectrum Analyzers
190mm
58mm
3 Years
Lead (23-Jan-2024)
Techniniai duomenys (3)
Alternatyvos MP700507
Rasta produktų: 1
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas