Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 3 966,000 € |
Informacija apie produktą
Produktų apžvalga
868016-01 is a 4-Slot, 100 S/s/ch, 4-Channel CompactDAQ Voltage Measurement Bundle - The cDAQ-U4200 Bundle includes the NI-9219 C Series Universal Analog Input Module and the 4-slot cDAQ-9174 CompactDAQ Chassis for measuring signals. The NI-9219 features individually-selectable channels to help you measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, and you can perform quarter-bridge, half-bridge, and full-bridge current measurements. This bundle also includes a desktop mounting kit for the chassis as well as four backshells that provide strain relief and operator protection from high-voltage signals.
Turinys
2 x NI-9219 analogue input module, cDAQ-9174 chassis, 9972 back shell, Desktop mounting kit.
Techniniai duomenys
2 x NI-9219 Analog Input Module, cDAQ-9174 Chassis, 9972 Backshell, USB Cable, Desktop Mounting Kit
To Be Advised
cDAQ-U4200
Techniniai duomenys (4)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Hungary
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas