Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 1 350,000 € |
Informacija apie produktą
Produktų apžvalga
The CT1 is a Current Probe designed for permanent or semi-permanent in-circuit installation. Each probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 Probe Cable provides the connection between the CT1 and CT2 current transformers and a BNC oscilloscope input. A 50Ω termination is required to terminate the cable when connected to a high-impedance (1MΩ) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit.
- High bandwidth
- Ultra-low inductance
- Very small form factor
- Characterize current waveforms up to <lt/> <lt/>200ps rise times
- Very low loading of circuit under test
- Fits into dense, closely-spaced circuit designs
Pritaikymas
Test & Measurement, Industrial
Techniniai duomenys
SMA Jack
12A
Tektronix Oscilloscopes
No SVHC (17-Dec-2014)
Earth Ground Mounting Stud
-
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas