Reikia daugiau?
Kiekis | |
---|---|
1+ | 234,270 € |
Informacija apie produktą
Produktų apžvalga
The type H12 Atrix 230V Express Office Vacuum VACEXP-03F is an excellent and economical ESD safe option for servicing and cleaning static sensitive equipment such as electronics, computers, copiers, printers, pharmaceutical, data centres, ATM’s, robotics, etc. It is portable and lightweight weighing only 4 pounds. The 500W motor has tremendous cleaning power which produces 70CFM. It is ESD safe with its static path to ground and includes a built-in electronic line filter to minimize EMI/RFI noise emissions.
- One quart immediate containment ultrafine filtration filter cartridge i.e. 88% efficient at .3micron
- One quart ultrafine filter cartridge has 43 pleats of cellulose media
- Ultrafine filter cartridge captures everything from dust and debris to colour toner
- Dimension is 305mm x 159mm x 184mm (L x W x H)
Turinys
VACEXP-03F- express office vacuum, 66021A- 230V European detachable power cord, 31652- crevice tool brush, 31653- ESD safe round brush, 31654- ESD safe crevice tool, 31257- ESD safe flexible gooseneck tool, 31661- 6’ ESD safe stretch hose, 710100- Type H12 immediate containment fine filtration filter cartridge, 410017- door plug.
Techniniai duomenys
Electric
-
-
-
305mm
159mm
Express Series
No SVHC (23-Jan-2024)
230V
500W
70CFM
-
184mm
4.1lb
EU
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas