1:1000 Current Transformers:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,460 € 5+ 46,430 € | Min.: 1 / kartot.: 1 | Split Core | 1:1000 | 10A | - | - | Class 1 | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 10A | - | ATO | |||||
Each | 1+ 51,270 € 5+ 50,160 € 10+ 49,090 € 25+ 48,070 € 50+ 47,090 € | Min.: 1 / kartot.: 1 | Split Core | 1:1000 | 125A | - | - | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | |||||
CARLO GAVAZZI | Each | 1+ 69,620 € 5+ 55,170 € 10+ 54,070 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ 49,960 € 5+ 48,870 € 10+ 47,830 € 25+ 46,840 € 50+ 45,880 € | Min.: 1 / kartot.: 1 | Split Core | 1:1000 | 50A | - | - | Class 1 | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | - | 0 | |||||
Each | 80+ 37,660 € | Min.: 80 / kartot.: 80 | Split Core | 1:1000 | 75A | - | - | Class 1 | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 0 | 0 | 0 | |||||
Each | 1+ 50,620 € | Min.: 1 / kartot.: 1 | Split Core | 1:1000 | 75A | - | - | Class 1 | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 0 | - | ATO | |||||
CARLO GAVAZZI | Each | 1+ 161,560 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
CARLO GAVAZZI | Each | 1+ 94,880 € 5+ 75,190 € 10+ 73,690 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ 69,750 € 5+ 68,240 € 10+ 66,790 € 25+ 65,400 € 50+ 64,060 € | Min.: 1 / kartot.: 1 | Split Core | 1:1000 | 100A | - | - | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | - | 0 |