Reikia daugiau?
Kiekis | |
---|---|
1+ | 20,870 € |
5+ | 20,050 € |
10+ | 19,230 € |
50+ | 18,970 € |
100+ | 18,290 € |
Informacija apie produktą
Produktų apžvalga
The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.
- USB-RS232-PCB provides a USB to RS232 Serial UART interface.
- Entire USB protocol handled by the electronics on the PCB.
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- UART interface support for 7 or 8 data bits
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates up to 1 Mbaud
- Internal EEPROM with user writeable area
- Support for FT232R FTDIChip-ID™ feature for improved security
- PCB is USB Powered - no external supply required
- Low USB bandwidth consumption
Pritaikymas
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
1Channels
RS232, Serial, UART, USB
3.4V
No SVHC (21-Jan-2025)
1Mbps
3.2V
FT232RQ IC device
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas