Kiekis | |
---|---|
1+ | 153,350 € |
Informacija apie produktą
Produktų apžvalga
The CN0967C20G16P6-200 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 16 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BV series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Pritaikymas
Commercial, Industrial
Techniniai duomenys
CN Series
Wall Mount Receptacle
Crimp Pin
20-16
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Firewall, Vibration Resistant
MIL-DTL-26500 Series
16Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas