Informacija apie produktą
Alternatyvos XPERED-L1-0000-00401
Rasta produktų: 1
Produktų apžvalga
The XLamp XP-E series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
- Maximum drive current up to 1A
- Low thermal resistance as low as 8°C/W
- 150°C Maximum junction temperature
- 115 to 130° Wide viewing angle
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Pritaikymas
Lighting, Industrial, Portable Devices, Commercial
Techniniai duomenys
XLamp XP-E
630nm
51.7lm
350mA
-
-
No SVHC (15-Jun-2015)
Red
130°
700mA
2.1V
3.5W
MSL 1 - Unlimited
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 2