Informacija apie produktą
Alternatyvos EA-PS 8160-04 19" 2HE LCD
Rasta produktų: 2
Produktų apžvalga
The EA-PS 8160-04 19" 2HE LCD is a microprocessor controlled laboratory DC Power Supply covers state-of-the-art technology. It is provided with a memory function for five different pre-set sets, with the ability to save and recall these just by the push of a button thus frequently used settings are at immediate reach to the user. It is provided with an active power factor correction circuit. The remote sensing can be done via a dedicated input which is directly connected to the load equipment, in order to compensate voltage drops along the load cables. The power supply detects automatically whether the sense input is connected and will stabilize the voltage directly at the load. The connection for the remote sense is located on the rear of the device at the terminal system bus.
- Overvoltage protection (OVP)
- High efficiency up to 92%
- Flexible, power regulated output stage
- Overvoltage protection (OVP)
- Overtemperature protection (OT)
- Four-digit display for voltage and current
- Status indication via LEDs
- Remote sense with automatic detection
- Analogue interface with many functions
- Temperature controlled fans for cooling
- 40V Models according to SELV (EN 60950)
- Test Report Included (USB Stick)
Pritaikymas
Test & Measurement, Industrial, Power Management
Pastabos
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Techniniai duomenys
Programmable
0V
0A
640W
264VAC
EA-PS 8000 2U Series
To Be Advised
1 Output
160V
4A
90VAC
2 Years
EU, UK
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Germany
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas