Informacija apie produktą
Produktų apžvalga
The Einhell cordless TE-CS 18/150 Li - Solo hand-held circular saw is compact, light and easy to work with. It is ideal when you need a handy tool anywhere around the home and garden. Because it is a member of the Power-X-Change family, you can take it anywhere work needs to be done. The same high-capacity batteries fit all Power X-Change tools. You can adjust the cutting depth and tilt angle on the cordless circular saw quickly and easily without any tools. A spindle lock makes it easy to swap sawblades with a 10mm or 16mm bore. High-quality LEDs and a dust vacuum attachment give you a clear view of what you are doing and keep the work area clean. The TE-CS 18/150 Li - Solo cordless circular saw is compatible with the Einhell guide rail which is available separately. You can take Einhell cordless tools virtually anywhere without the need for a power source nearby. With lithium-ion technology, you can forget about tripping over tangled cables, places you can’t reach because the cable is too short and frustrating searches for an extension lead.
- A member of the Power X-Change family
- Small, light and handy – for comfortable operation
- Easy adjustment without tools (cutting depth, tilt angle)
- Dust extractor adapter to keep the workplace clean
- Compatible with the Einhell guide rail
- Easy changing of the saw blade thanks to the spindle lock
- High quality aluminium base plate
- Sawblades with 10mm or 16mm core can be used
- High quality sawblade is included in delivery
- High-quality LED for optimum illumination of the cutting area
- No-Load Speed: 4200 min^-1
- Saw Blade: 150mm x 10mm
- Cutting Depth at 90°: 48mm
- Cutting Depth at 45°: 32mm
Pastabos
Bare Unit = Body Only No Battery, Charger or Case Supplied
Techniniai duomenys
Cordless - Bare Unit
18V
150mm
Einhell - TE-CS Circular Saws
Boric acid (14-Jun-2023)
-
-
Circular
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas