Informacija apie produktą
Alternatyvos ER26500T
Rasta produktų: 1
Produktų apžvalga
The ER26500T is a C 3.6V/8.5Ah cylindrical-cell bobbin type Non-rechargeable Battery features a lithium thionyl chloride technology and solder tab terminals. High and stable operating voltage. High minimum voltage during pulsing. Low self discharge rate (less than 1% after 1 year of storage at 25°C). Nominal capacity at 4mA, 25°C, 2V cut-off. The capacity restored by the cell varies according to current drain, temperature and cut-off voltage. Bobbin style lithium thionyl chloride cells are maximised for long life. They offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- Pulse capability typical up to 300mA
- -60 to 85°C Operating temperature range
Pritaikymas
Metering, Security, Sensing & Instrumentation, System Monitoring, Automotive, Consumer Electronics
Įspėjimai
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate or expose contents to water.
Techniniai duomenys
3.6V
Lithium Thionyl Chloride
8.5Ah
50mm
C
-
-
No SVHC (23-Jan-2024)
C
26.2mm
Solder Tab
1
52g
-
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Gaminio atitikties sertifikatas