600 Galite rezervuoti pageidaujamą kiekį dabar
Kiekis | |
---|---|
1+ | 1,680 € |
10+ | 1,370 € |
50+ | 1,170 € |
100+ | 1,090 € |
200+ | 1,030 € |
600+ | 0,966 € |
Informacija apie produktą
Produktų apžvalga
The CPH-ETD29-1S-13P is a 13-pin Transformer Bobbin with glass-reinforced polybutylene terephthalate (PBT) coil former, thermoplastic type and copper tin alloy pin used with Ferroxcube ETD29 series ferrite cores. This bobbin has ETD29/16/10 coil former. The ETD (economic transformer design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved comparatively. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Pritaikymas
Industrial
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
ETD29
No SVHC (17-Jan-2023)
-
Techniniai duomenys (1)
Alternatyvos CPH-ETD29-1S-13P
Rasta produktų: 1
Susiję produktai
Rasta produktų: 2