Informacija apie produktą
Produktų apžvalga
1663 UK/FEV300 is a combo pack of 1663 multifunction installation tester and FEV300 EV charging station test adapter. The 1663 installation tester delivers the full-featured functionality and advanced measurement capabilities that professional installers need. Operation is intuitive and easily done by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional features like On/Off switchable auto-start for RCD and loop test, as well as a self-test, saves time and gives you more confidence in your results. The FEV300 test adapter kit with Type 2 connector is designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle, activating voltage and current output, allowing you to conduct tests in combination with appropriate test instruments like an installation tester (Fluke 1664 FC) and/or a ScopeMeter® (Fluke 120B Series).
- Tester: tests continuity at L-N, N-PE inputs
- Tester: Tests smooth DC sensitive RCDs (Type B)
- Tester: tests earth resistance, voltage, and frequency
- Offers multiple test voltages: 50V, 100V, 250V, 500V, 1000V (tester)
- 6mA RDC-DD testing for EV charging stations (tester)
- Adapter: test PE conductors for possible presence of dangerous voltage against the earth
- Perform cable simulation w/ PP state rotary switch simulating current capabilities of charging cable
- Adapter: perform vehicle simulation testing various charging states
- Adapter: simulate PE error (Earth fault)
- Adapter: test in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722
Turinys
Fluke 1663 Installation Multifunction Tester (6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord (UK), STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead), FEV300/BASIC test adapter (FEV300-CON-TY2 Type 2 Plug, carrying case).
Įspėjimai
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Pastabos
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Techniniai duomenys
Fluke 1663 Multifunction Installation Tester, FEV300 EV Charging Station Test Adapter
No SVHC (27-Jun-2024)
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas