Informacija apie produktą
Alternatyvos FLK-FEV300/KIT DE
Rasta produktų: 1
Produktų apžvalga
FLK-FEV300/KIT DE is a FEV300 test adapter kit designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle (activating voltage/current output), allowing you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Fluke 1664 FC) and/or an oscilloscope (for example the Fluke 120B Series Industrial ScopeMeter®). With the FEV300 Adapter Kit, charging stations can be tested in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722.
- Suitable to vehicle charging stations with charging mode 3
- Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
- PE pre-test, proximity pilot state “cable simulation”, control pilot state “vehicle simulation”
- Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
- Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
- IP 54 rating
- Error simulation for CP error state “E” and PE error state “F”
- Dimension is (H × W × D) 110 × 45 × 220mm length without connection cable and test cable
- Operating temperature range from -20°C to 40°C
Turinys
FEV300/BASIC test adapter, FEV300-CON-TY2 type 2 plug, 1664 FC multifunction tester, Carrying case.
Įspėjimai
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Pastabos
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Techniniai duomenys
FEV300 BASIC Test Adapter, FEV300-CON-TY2, 1664 FC Multifunction Tester, Soft Carrying Bag
No SVHC (15-Jun-2015)
-
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Slovenia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas