Reikia daugiau?
Kiekis | |
---|---|
1+ | 140,000 € |
5+ | 133,910 € |
10+ | 126,580 € |
Informacija apie produktą
Produktų apžvalga
FLUKE TL238 is a 1000V SureGrip™ test lead set for high energy environments designed especially for working in high energy environments. The SureGrip™ Test Probe has only 4mm of exposed metal at the tip. Test probes with less exposed metal help reduce the risk of inadvertent shorts between each other and other metal surfaces that could result in an arc flash explosion. Probe extenders fit between modular test leads and test probes, increasing the distance by 8-inch.
Turinys
TP238 SureGrip™ insulated test probe set, TP280 SureGrip™ Test probe extender and TL224 SureGrip™ silicone right angle/straight test lead set.
Įspėjimai
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Pastabos
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Techniniai duomenys
TL224 Silicone Right Angle / Straight Test Lead Set, TP238 Test Probe Set, TP280 Test Probe Extender
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas