Reikia daugiau?
Kiekis | |
---|---|
1+ | 241,070 € |
5+ | 230,580 € |
10+ | 217,950 € |
Informacija apie produktą
Produktų apžvalga
FLUKE TLK281-1 is an automotive test lead kit. Complete set of test and measurement accessories designed especially for automotive specialists. Use the sharp stainless steel probes to contact the wire conductor or pinpoint tests on a circuit or relay, and the large jaw alligator clips to get a good ground on the engine or to connect to the battery terminals. An extra long set of alligator clips easily grip to the alternator BAT terminal or the S terminals. The set comes with silicone test leads and a case to keep it organized.
- Tested to 60V DC
Turinys
TP81 insulation piercing clip set, TL224 Suregrip™ silicone test lead set, TP220-1 Suregrip™ test probe set, AC220 Suregrip™ alligator clip set, AC285 Suregrip™ large jaw alligator clip set, Soft case.
Įspėjimai
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Pastabos
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Techniniai duomenys
TP81 Piercing Clips, TL224 Test Leads, TP220 Test Probes, AC220 / AC285 Crocodile Clips, Soft Case
To Be Advised
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas