Informacija apie produktą
Produktų apžvalga
The DF65 series low-profile Board-to-Wire Connector feature highly reliable contact structure. The unique locking structure reinforces the engagement between the wire side portion and the header. It prevents the wire side from becoming misaligned due to stress from poorly routed wiring. The use of vertical mating style reduces assembly time and maximizes precious board space which gives designers more freedom when designing other components on the PCB. The two point contact structure provides optimum reliability, a low mated height of 1.8mm and an effective mating length of 0.35mm. The header is designed to press the terminal lance down during the mating operation. It prevents the lance from moving and enhances its strength. By utilizing highly conductive material for the female terminals and suppressing the contact resistance, it can handle a maximum of 4A with 24AWG wire. Moulding is done in a way that removes the gap between the contacts and the housing to prevent wicking.
- Enhanced contact reliability and lock structure
- Vertical mating provides superior handling
- Increased cable retention
- Solder wicking prevention
- Prevents Accidental unmating
Pritaikymas
Industrial
Techniniai duomenys
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
1.7mm
5Contacts
DF65
Brass
PCB Header
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Japan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas