Informacija apie produktą
Produktų apžvalga
The TM21P series enhanced category-5 Shielded Modular Plug Connectors with RJ45 plug and jack connectors. It conforms to requirements of TIA/EIA-568B data wiring standard, meeting transmission performance of enhanced category-5 and supports Gigabit Ethernet (1000BASE-T) and fast Ethernet (100BASE-TX) high-speed LAN transmission. It has 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
- Supports high-speed LAN transmission
- EMI protection
- Termination of conductors
- Removable one piece cover allows easy access to the termination areas
- 1A Current rating
- 125VAC Voltage rating
Pritaikymas
Computers & Computer Peripherals, Industrial
Techniniai duomenys
RJ45 Plug
8P8C
Cat5e
-
Vertical
IDC / IDT
Without Magnetics
Phosphor Bronze
TM21P
1 x 1 (Port)
8Contacts
8Ways
Cable Mount
1Ports
Shielded
Without LED
Without Light Pipe
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas