Informacija apie produktą
Produktų apžvalga
The IRS25401SPBF is a high voltage high frequency buck control IC for constant LED current regulation. It incorporates a continuous mode time-delayed hysteretic buck regulator to directly control the average load current, using an accurate on-chip band-gap voltage reference. This part directly replaces the IRS2540 and IRS2541 with improved latch-up immunity. The application is inherently protected against short circuit conditions, with the ability to easily add open-circuit protection. An external high-side bootstrap circuit drives the buck switching element at high frequencies. A low-side driver is also provided for synchronous rectifier designs.
- Auto restart, non-latched shutdown
- PWM dimming
- ±2% Voltage reference
- 140ns Dead-time
- 15.6V Zener clamp on VCC
- Up to 500kHz frequency
- <lt/>500μA Micropower start-up
Pritaikymas
LED Lighting
Techniniai duomenys
1Channels
16.6V
8Pins
27.6V
-25°C
-
MSL 2 - 1 year
-
SOIC
700mA
500kHz
700mA
SOIC
8V
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
Buck
1Outputs
16.6V
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas