Kiekis | |
---|---|
1+ | 444,850 € |
Informacija apie produktą
Produktų apžvalga
00 21 41 LE is an empty, 20inch, "Big Twin-Move", tool case. All-round aluminium frame mounted sturdy centre board, each side contains multi-purpose push-in facilities by elastic loops and 12 small pockets. Pull-out handle embedded in the base and two integrated smooth in-line skater runners. Can be opened on one or both sides (V form), base tray and cover can be partially or fully opened independently of each other, stands securely in all opening positions, the special runners are gentle on the floor and ensure stability. Base tray height 2 23/64" (60mm), can be subdivided by flexible inserts, tool panel as cover plate with 13 tool pouches. Telescopic handle is set in the base as well as two external, smooth-running skater wheels. Free-standing in all opening positions due to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. Removable document compartment and removable tool boards made from dirt-repellent PP twin-wall sheets with 13 tool pockets.
- Made of heavy duty ABS material for durability, lockable
- Can be opened from one or both sides; bottom and lid can be opened independently of each other
- Label field with two stickers for individual labelling, black in colour
- Metal hinges, three-digit combination lock for secure locking of the case
- Two metal tilt locks each for fixing the cover and the base
- Telescopic handle accommodated in the base as well as two external, smooth-running skater wheels
- External dimension (W x H x D) is 520 x 435 x 290mm
- Internal dimension (W x H x D) is 490 x 370 x 110/100mm
- Dimension is 260 x 410mm
Įspėjimai
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Techniniai duomenys
No SVHC (27-Jun-2018)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas