Kiekis | |
---|---|
1+ | 405,270 € |
Informacija apie produktą
Produktų apžvalga
00 21 42 LE is an empty, "BIG Twin" tool case. Free-standing in all opening positions due to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. Can be opened from one or both sides; bottom and lid can be opened independently of each other. Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets. Base tray, can be fixed by press button, height 58 mm, can be subdivided by flexible inserts; cover plate with six large compartments.
- Label field with two stickers for individual labelling
- Heavy duty ABS material, black, metal hinges
- Three-digit combination lock for secure locking of the case
- Two metal tilt locks each for fixing the cover and the base
- Dimension exterior (W x H x D) is 520 x 435 x 250mm
- Dimension interior (W x H x D) is 490 x 370 x 110/100mm
- Dimension is 435 x 265mm
Techniniai duomenys
No SVHC (27-Jun-2018)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas