Kiekis | |
---|---|
12+ | 15,720 € |
Informacija apie produktą
Produktų apžvalga
URETHAN 71 is a conformal coating for electro-engineering and electronics. It is a transparent protective coating for printed circuit board, having excellent insulating properties. The coating has an outstanding adhesion performance in the temperature range from -40°C to +120°C. Due to the chemical cross linking reactions happening after the drying stage, URETHAN 71 based coatings can also be used in humid or aggressive environments. Areas of application such as offers a long-lasting protection on printed circuit boards and on coils in electric motors, anti-moisture sealant in corrosive atmospheres for all types of metals, used on: Armature coils, casings, cables and wiring, connectors, control systems, electronic components, solenoids, machine tools, transformer clamps and casings. Because of its aesthetics and good adhesion on many materials, URETHAN 71 can also be used to provide decorative and transparent protection for every day metal articles.
- 200ml aerosol fill size
- Dielectric strength at 20°C is <gt/>40KV/mm
- Surface resistivity is <gt/>10¹²ohm
- Volume resistivity is <gt/>10¹²ohm.cm
- Slightly yellow coloration enhances the aesthetics of non-ferro metal surfaces
- Flash point is <lt/>0°C
- Coverage 20µm dry film (calculated) is approx. 0.5m²/100ml
Techniniai duomenys
Aerosol
-
No SVHC (07-Nov-2024)
200ml
URETHAN 71
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Belgium
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas