Informacija apie produktą
Alternatyvos HW-USBN-2A
Rasta produktų: 1
Produktų apžvalga
HW-USBN-2A is a ispDOWNLOAD cable product which provide hardware connection for in system programming of all Lattice devices. After completion of the logic design and creation of a programming file with the Lattice Diamond, ispLEVER Classic or PAC-Designer software, the Lattice Diamond Programmer, or Lattice's ispVM System software is used to control the programming of devices directly on the PC board. No additional components are required to program a device. ispDOWNLOAD cable contains 6ft USB cable, flywire connectors, 8 position (1 x 8) adapter and 10 position (2 x 5) adapter.
- 1.2V to 5V programming
- Ideal for design prototyping and debugging
- Connect to USB PC interfaces
- Easy to use programming connectors
Pritaikymas
Embedded Design & Development
Techniniai duomenys
ispDOWNLOAD Cable
Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors
No SVHC (21-Jan-2025)
Programming Lattice ISP Devices
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas