Informacija apie produktą
Produktų apžvalga
The HY 5-P is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Compact design for PCB mounting. Low power consumption. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 2500V Isolation test voltage
- Extended measuring range (3 x I PN)
- Easy mounting
- Small size and space-saving
- Only one design for wide current ratings range
Pritaikymas
Motor Drive & Control, Power Management, Test & Measurement, Industrial
Įspėjimai
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Techniniai duomenys
Voltage
15V
± 1%
-15A to 15A
± 5A
1%
-10°C
HY 5..25-P Series
± 12V to ± 15V
AC / DC / Pulsed
-15A to 15A
Open Loop, Hall Effect
3µs
Through Hole
80°C
Techniniai duomenys (3)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Japan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas